• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic VG2448A-2 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™ IPS LED

Eco
1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Viewsonic VG2448A-2 LED

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: DisplayPort, HDMI™;Height adjustable
  • 'Energy Star' logo featuring a stylized star and the word 'energy' in cursive on an orange background, denoting energy efficiency.
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

  • Screen size 60.5 cm (23.8")
  • Screen technology: LED
  • Contrast ratio 1300:1
  • Contrast ratio (dynamic): 50000000:1
  • 0.275 x 0.275 mm pixel distance
  • HDMI version 1.4
  • Swivel angle range 0 - 120 °
  • Tilt angle range -5 - 40°
  • Energy efficiency rating (SDR): E
Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

100 Hz

Response time

5 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

1300 : 1

Static contrast ratio

50000000 : 1

Dot pitch

0.275 mm

Factory colour

Black

Interfaces

DisplayPort

HDMI™

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Features

Height adjustable

Swivel angle

120°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

539 mm

Height

511.9 mm

Depth

202 mm

Weight

5.9 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 539 x 511.9 x 202 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Office

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

17.8 W

Device depth (without stand)

52 mm

Display resolution

1920 x 1080 Pixel

Height (without base)

320 mm

Type

internal

100 x 100 mm

UKCA

yes

Eco badge reference

ENERGY STAR

EPEAT

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Headphone out

yes

Weight (without stand)

3.4 kg

Width (without stand)

539 mm

Cable lock slot

yes

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

Built-in USB hub

yes

Number of upstream ports

1

USB Type-A downstream ports quantity

4

Headphone outputs

1

Built-in speaker(s)

no

Adjustable height (max)

13 cm

Pivot

yes

sRGB coverage (typical)

108 %

NTSC coverage (typical)

77 %

Flicker-free technology

yes

Manual

yes

Energy consumption (SDR) per 1000 hours

18 kWh

HDMI

yes

LED backlight

yes

Operating relative humidity (H-H)

20 - 90 %

Swivelling

yes

Package weight

8.2 kg

Plug and Play

yes

Pivot angle

-90 - 90°

Built-in camera

no

Tilt adjustment

yes

Power consumption (max)

22 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410108 Viewsonic VG2448A-2 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™ IPS LED

Description

The Viewsonic VG2448a-2 is an ergonomic 24-inch full HD monitor with productivity-enhancing features for the modern office. Thanks to SuperClear® IPS panel technology and 1080P resolution, the VG2448a-2 delivers a pin sharp, clear picture from any viewing angle. The advanced ergonomic design offers a wide range of adjustable settings currently available for maximum comfort. These include pivot, pan, and elevation settings, as well as an impressive 40° tilt that allows you to use the monitor while standing and to conduct group discussions around the screen. The VG2448a-2 is delivered in an environmentally friendly packaging and can be quickly and easily installed with its quick fastener. The versatile connectivity options include HDMI, DisplayPort, VGA and USB 3.2 inputs.


This text is machine translated.

Features

  • SuperClear® IPS Panel Technology
  • Advanced ergonomy
  • Modern connection options
  • TCO and Energy Star and EPEAT certified

Scope of delivery

  • Cable
  • Quick guide.