• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor 0307385 V2076 Allen Bit 10 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Spanner size

10 mm

Downforce

Allen

Length

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422168 Vigor 0307385 V2076 Allen Bit 10 mm 1/2" (12.5 mm)

Description

Drive: Square hollow 12.5 mm (1/2 inch) Drive: Inner hexagonal profile Width (mm): 10 Total length: 100 mm

Hints

This text is machine translated.