• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor 0307385 V2227 TA socket Bit 1/2" M8 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

1/2"

Size

M8

Downforce

TA socket

Length

200 mm

Max. length

200 mm

Total length

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422294 Vigor 0307385 V2227 TA socket Bit 1/2" M8 1/2" (12.5 mm)

Description

Drive: Square hollow 12.5 mm (1/2 inch) Drive: Inner wedge profile Ribe-CV Width (mm): M8 Total length: 200mm

Hints

This text is machine translated.