• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor Bit set 1/2" (12.5 mm) 26-piece V1918

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Spline drive nuts in case 26-piece.

  • A stylised, black cannabis leaf on a white background, used as a symbol for medicinal or recreational purposes.

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Downforce

XZN socket

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 801663 Vigor Bit set 1/2" (12.5 mm) 26-piece V1918

User & Safety Instructions

User & Safety Instructions 801663 Vigor Bit set 1/2" (12.5 mm) 26-piece V1918

Description

Scope of delivery

  • Length 55 mm: M5/M6/M8/M9/M10/M12/M14/M16
  • Length 100 mm: M5/M6/M8/M9/M10/M12/M14
  • Length 140 mm: M5/M6/M8/M9/M10/M12/M14
  • Length 200 mm: M8/M10/M12/M14.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)