• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V1461N-25X28 V1461N-25X28 Double-ended open ring spanner 25 - 28 mm DIN 3110

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double-ended open ring spanner

Spanner size

25 mm

28 mm

Length

275 mm

Material properties

matt chrome plating

DIN standard

DIN 3110

Weight

0.38 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571896 Vigor V1461N-25X28 V1461N-25X28 Double-ended open ring spanner 25 - 28 mm DIN 3110

Description

Secure hold even in case of oily hands thanks to the anti-skid surface DIN 3110 Drive: Outer-hexagonal Profile Wrench: 25 x 28 mm Dimensions / Length: 275 mm Surface: Mat chrome net weight (kg): 0.38 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.