• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2019N V2019N Bits 11 mm 11 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

11 mm

Size

11 mm

Length

63 mm

Max. length

63 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572144 Vigor V2019N V2019N Bits 11 mm 11 mm 3/8" (10 mm)

Description

Drive: Square hollow 10 mm (3/8 inch) Drive: Outer hexagonal profile width: 11 mm Dimensions / length: 63 mm for manual operation

This text is machine translated.