• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2116N V2116N Bit adapter Drive (screwdriver) 1/2" (12.5 mm) 40 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit adapter

Drive

1/2" (12.5 mm)

Downforce

Square, solid, 10 mm (3/8")

Length

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571942 Vigor V2116N V2116N Bit adapter Drive (screwdriver) 1/2" (12.5 mm) 40 mm 1 pc(s)

Description

Drive: Square hollow 12.5 mm (1/2 inch) Drive: Square solid 10 mm (3/8 inch) Dimensions / length: 40 mm for manual operation

This text is machine translated.

What kind of Bit Accessories are you looking for?