• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2333N V2333N Hex head Bits 36 mm 3/4" 36 mm 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/4" (20 mm)

Spanner size

36 mm

Ratchet bits (inch)

3/4"

Size

36 mm

Downforce

Hex head

Length

58 mm

Max. length

58 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572179 Vigor V2333N V2333N Hex head Bits 36 mm 3/4" 36 mm 3/4" (20 mm)

Description

Drive: Square hollow 20 mm (3/4 inch) Drive: Outer hexagonal profile width: 36 mm Dimensions / length: 58 mm for manual operation

This text is machine translated.