• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2426N V2426N Bits 14 mm 14 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

14 mm

Size

14 mm

Length

25 mm

Max. length

25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572195 Vigor V2426N V2426N Bits 14 mm 14 mm 1/4" (6.3 mm)

Description

Drive: Square hollow 6.3 mm (1/4 inch) Drive: Outer hexagonal profile width: 14 mm Dimensions / length: 25 mm for manual operation

This text is machine translated.