• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2465N V2465N Hex head profile Bits 10 mm 10 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

10 mm

Size

10 mm

Downforce

Hex head profile

Length

38 mm

Max. length

38 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572196 Vigor V2465N V2465N Hex head profile Bits 10 mm 10 mm 1/2" (12.5 mm)

Description

Drive: Square hollow 12.5 mm (1/2 inch) Drive: Outer hexagonal profile width: 10 mm Dimensions / length: 38 mm

This text is machine translated.