• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2572N V2572N Bits 30 mm 30 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

30 mm

Size

30 mm

Length

44 mm

Max. length

44 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572214 Vigor V2572N V2572N Bits 30 mm 30 mm 1/2" (12.5 mm)

Description

Drive: Square hollow 12.5 mm (1/2 inch) Drive: Outer hexagonal profile width: 30 mm Dimensions / length: 44 mm

This text is machine translated.