• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2573N V2573N T-handle 24 mm Drive (screwdriver) 1/2" (12.5 mm) 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

T-handle

Drive

1/2" (12.5 mm)

Spanner size

24 mm

Length

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571946 Vigor V2573N V2573N T-handle 24 mm Drive (screwdriver) 1/2" (12.5 mm) 250 mm 1 pc(s)

Description

Output: Square solid 12.5 mm (1/2 inch) Dimensions / length: 250 mm for manual operation

This text is machine translated.

What kind of Bit Accessories are you looking for?