• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2576N V2576N Extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Spanner size (inch)

1/2 inch

Max. length

125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572346 Vigor V2576N V2576N Extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

Description

Drive: Square hollow 12.5 mm (1/2 inch) Drive: Square solid 12.5 mm (1/2 inch) Dimensions / length: 125 mm for manual operation

This text is machine translated.

What kind of Bit Accessories are you looking for?