• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2613N V2613N Spark plug bit 18 mm 18 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spark plug bit

Drive

3/8" (10 mm)

Spanner size

18 mm

Size

18 mm

Length

66 mm

Max. length

66 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572355 Vigor V2613N V2613N Spark plug bit 18 mm 18 mm 3/8" (10 mm)

Description

Drive: Square hollow 10 mm (3/8 inch) Drive: Outer hexagonal profile width: 18 mm Dimensions / length: 66 mm for manual operation

This text is machine translated.