• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V3341 V3341 12.5 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

VDE extension

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Spanner size (inch)

1/2 inch

Length

125 mm

DIN standard

DIN EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572349 Vigor V3341 V3341 12.5 mm 1/2" (12.5 mm)

Description

VDE insulated up to 1000 V according to DIN EN 60900 Square driver 12.5 = 1/2 inch VDE extension, insulated IEC 60900:2018 Drive: Square hollow 12.5 mm (1/2 inch) Drive: Square massive 12.5 mm (1/2 inch) Dimensions / length: 125 mm for manual operation

This text is machine translated.

What kind of Bit Accessories are you looking for?