• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V3600 Slotted screwdriver Blade width: 6.5 mm Blade length: 125 mm

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standard: Manufactured according to DIN/ISO
Product type

Slotted screwdriver

Blade width

6.5 mm

Blade thickness

1.2 mm

Size

SL 6.5

Blade length

125 mm

Length

232 mm

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571872 Vigor V3600 Slotted screwdriver Blade width: 6.5 mm Blade length: 125 mm

Description

Manufactured according to DIN/ISO Hexagon-grip design prevents rolling of the screwdriver through blade manufactured according to DIN/ISO Drive: Slot Profile Key width: ∙ 1.2 x 6.5 mm Dimensions / length: 232 mm

This text is machine translated.