• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V3613 Slotted screwdriver Blade width: 8 mm Blade length: 150 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standard: Manufactured according to DIN/ISO
Product type

Slotted screwdriver

Blade width

8 mm

Blade thickness

1.6 mm

Blade length

150 mm

Length

266 mm

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571874 Vigor V3613 Slotted screwdriver Blade width: 8 mm Blade length: 150 mm

Description

Manufactured according to DIN/ISO Hanging hole in the handle Hexagonal grip design prevents rolling of the screwdriver according to DIN/ISO manufactured Drive: Slot Profile Key width: ∙ 1.6 x 8 mm Dimensions / length: 266 mm

This text is machine translated.