• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V4420 TX screwdriver Size (screwdriver) T 7 Blade length: 74 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standard: Manufactured according to DIN/ISO
Product type

TX screwdriver

Size

T 7

Blade length

74 mm

Length

154 mm

Downforce

TX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571820 Vigor V4420 TX screwdriver Size (screwdriver) T 7 Blade length: 74 mm

Description

According to DIN/ISO manufactured hanging hole in the handle Hexagonal grip design prevents rolling of the screwdriver according to DIN/ISO manufactured Profile Key width: ∙ T7 Dimensions / length: 154 mm

This text is machine translated.