• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V5043 Slotted screwdriver Blade width: 1.6 mm Blade length: 175 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standard: Manufactured according to DIN/ISO
Product type

Slotted screwdriver

Blade width

1.6 mm

Blade thickness

10 mm

Blade length

175 mm

Length

297 mm

Downforce

Slot

Screwdriver features

Metal cap

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571879 Vigor V5043 Slotted screwdriver Blade width: 1.6 mm Blade length: 175 mm

Description

Manufactured according to DIN/ISO Hexagon-grip design prevents rolling of the screwdriver through blade manufactured according to DIN/ISO Drive: Slot Profile Key width: ∙ 1.6 x 10 mm Dimensions / length: 297 mm

This text is machine translated.