• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V5633N Pliers set 4-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pliers set

Manufacturer part #

V5633N

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902678 Vigor V5633N Pliers set 4-piece

Description

2K soft foam-inlay. Inlay dimension/drawer size S (188 x 393 x  35 mm). Vigor 2-component soft foam inserts. Easy to clean: Clean under running water and dry. Missing tools are noticed immediately by the red trough. Everything is in its place - the perfect order. Protects the tools, since these are imbedded so non-slip. Each tool has its predefined space. Resistant to oils and fats. Dimensions/length 393 mm x 188 mm x 35 mm. Inlay dimension/drawer size S (188 x 393 mm).

This text is machine translated.

Scope of delivery

  • UNIVERSAL PLIERS V6504-250 ∙ V6502-200 ∙ V6501-180
  • Side cutter V6500-160

What kind of Pliers Sets are you looking for?