• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6048 V6048 Shifter Spanner size (metric) 24 mm

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shifter

Spanner size

24 mm

Size

24 mm

Length

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571925 Vigor V6048 V6048 Shifter Spanner size (metric) 24 mm

Description

One-hand adjustment of the width of the wrench by adjusting wheel at the key head Mole position 15° angled well readable mm scale at the key head slim, stable grip Hanging hole Dimensions / length: 150 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.