• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6110 V6110 XZN socket Screwdriver bit 3/8" M10 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Screwdriver bit

Drive

3/8" (10 mm)

Ratchet bits (inch)

3/8"

Size

M10

Downforce

XZN socket

Length

48 mm

Max. length

48 mm

Total length

48 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571830 Vigor V6110 V6110 XZN socket Screwdriver bit 3/8" M10 3/8" (10 mm)

Description

Drive: Square hollow 10 mm (3/8 inch) Drive: Inner multi-tooth profile XZN width: ∙ M10 Dimensions / length: 48 mm for manual actuation

This text is machine translated.