• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6309 Impact driver bit set Metric 1/2" (12.5 mm) V6309

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of tools: 2
Product type

Impact driver bit set

Function

Metric

Drive

1/2" (12.5 mm)

Downforce

Hex head profile

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572068 Vigor V6309 Impact driver bit set Metric 1/2" (12.5 mm) V6309

Description

Actuation of damaged 19 mm FORD wheel nuts for e.g.: FORD B-Max ∙ C-Max ∙ Fiesta ∙ Focus ∙ Mondeo ∙ Transit Contents:18.5 mm impact driver socket wrench insert for wheel nuts with missing chrome cap 19.5 mm impact driver socket wrench insert for wheel nuts with deformed chrome cap The 19 mm FORD wheel nuts can deform and expand due to weather conditions This means that the use of a conventional 19 mm socket wrench insert is no longer possible It is also often possible to lose or damage the chrome-plated protective cap of these wheel nuts. Our solution is intermediate sizes with 18.5 mm and 19.5 mm hexagon socket profiles

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)