Material thickness: 7 mil (corresponds to 0.18 mm).
Product type
Protective glove
Material (palm)
Nitrile
Size
M
Factory colour
Orange
Features
Latex-free
Content
1 Pair
Material (back of the hand)
Nitrile
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2866437 Vigor V6436-M Nitrile Protective glove Size (gloves): M 1 Pair
Description
Protect your hands from oil, grease, chemicals and dirt. Surface structure offers good adhesion, even in oily working conditions. Safety color orange for better visibility in dark work spaces. Comfortable, tear-resistant glove with a good finger-tip feeling.
This text is machine translated.
Scope of delivery
1 pair
Description
Protect your hands from oil, grease, chemicals and dirt. Surface structure offers good adhesion, even in oily working conditions. Safety color orange for better visibility in dark work spaces. Comfortable, tear-resistant glove with a good finger-tip feeling.
This text is machine translated.
Scope of delivery
1 pair
What kind of Protective Gloves are you looking for?