• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6721-L V6721-L Foam insert (L x W x H) 393 x 188 x 35 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Foam insert

Width

188 mm

Height

35 mm

Length

393 mm

Dim

(L x W x H) 393 x 188 x 35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571601 Vigor V6721-L V6721-L Foam insert (L x W x H) 393 x 188 x 35 mm

Description

2K Soft foam insert Deposit size / Drawer size: S (188 x 393 x 35 mm) vigor 2-component soft foam inserts easy to clean: Cleaning and drying under running water Missing tools fall immediately through the red trough on everything lies at its place – the perfect order protects the tools, since these are embedded non-slip each tool has its predefined place resistant to oils and greases Dimensions / length: 393 mm x 188 mm x 35 mm

This text is machine translated.

What kind of Toolbox Inserts are you looking for?