• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6816N-L Foam insert 0202538 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Foam insert

Content

1 pc(s)

Factory colour

Anthracite

Dim

(L x W x H) 563 x 393 x 35 mm

Width

393 mm

Height

35 mm

Length

563 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902719 Vigor V6816N-L Foam insert 0202538 1 pc(s)

Description

2K soft foam-inlay. Inlay/drawer size L (563 x 393 x  35 mm). Vigor 2-component soft foam inserts. Easy to clean: Clean under running water and dry. Missing tools are noticed immediately by the red trough. Everything is in its place - the perfect order. Protects the tools, since these are imbedded so non-slip. Each tool has its predefined space. Resistant to oils and fats. Dimensions/length 563 mm x 393 mm x 35 mm.

This text is machine translated.