• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V7055-T40H TH Screwdriver bit 1/2" 1-piece Square, 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Swivel angle 20 °
  • Width across: T40H
Product type

Screwdriver bit

Drive

Square

1/2" (12.5 mm)

Ratchet bits (inch)

1/2"

Downforce

TH

Length

55 mm

Max. length

55 mm

Total length

55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902746 Vigor V7055-T40H TH Screwdriver bit 1/2" 1-piece Square, 1/2" (12.5 mm)