• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V7158-6 Vigor V7158-6 N/A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Socket wrench set
Content

1 pc(s)

Max. length

92 mm

Length

92 mm

Downforce

Allen

Drive

3/8" (10 mm)

Size

7 mm

Spanner size

7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571722 Vigor V7158-6 Vigor V7158-6 N/A

Description

Brake caliper screw connections to e.g. VW ∙ AUDI ∙ PORSCHE ∙ MERCEDES-BENZ ∙ BMW ∙ FORD ∙ MAZDA and Volvo Drive: Square hollow 10 mm (3/8 inch) Drive: Inner hexagonal profile width: 7 mm Dimensions / length: 92 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.