• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V7402 Deburrer bit 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

External deburrer 3 - 19 mm

  • High-grade steel, steel, brass, non-ferrous metals, plastics

Technical specifications

  • 6.3 mm hexagonal drive
Product type

Deburrer bit

Material suitability

Stainless steel

Content

1 pc(s)

Material

Tungsten

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357688 Vigor V7402 Deburrer bit 1 pc(s)

Description

Deburring screws, threads
Adjusting deformed drive shafts, tie rods and stud bolts on the wheel hub

This text is machine translated.

Features

  • 3 - 19 mm
  • 6.3 mm hexagonal drive
  • Speed 0 500 rpm
  • Cutting plates made from high-strength tungsten steel
  • Suitable for the following materials: Stainless steel, steel, brass, non-ferrous metals, plastics

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)