• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V7920-EP12 E-Plus Bits 3/8" E 12 1-piece Square, 3/8" (10 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width across: E12
Product type

Bits

Drive

Square

3/8" (10 mm)

Ratchet bits (inch)

3/8"

Size

E 12

Downforce

E-Plus

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902758 Vigor V7920-EP12 E-Plus Bits 3/8" E 12 1-piece Square, 3/8" (10 mm)