• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viking Tech CSRV0204FTDG1583 Metal film resistor 158 kΩ SMD 0204 0.4 W 1 % 50 ppm 1 pc(s)

Image similar
Product type
Metal film resistor
Type
0204
Resistance
158 kΩ
Power rating
0.4 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD Metal Film Resistor series CSRV 0204 PU

  • AEC-Q200
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Metal film resistor

Type

SMD

Type

0204

Resistance

158 kΩ

Power rating

0.4 W

Tolerance ±

1 %

Temperature coefficient

50 ppm

Length

3.5 mm

(Ø)

1.4 mm

Content

1 pc(s)

Dim

(Ø x L) 1.4 mm x 3.5 mm

RoHS-compliant

Yes

Type

CSRV0204FTDG1583

Documents & Downloads

Datasheet

Datasheet 3090513 Viking Tech CSRV0204FTDG1583 Metal film resistor 158 kΩ SMD 0204 0.4 W 1 % 50 ppm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3090513 Viking Tech CSRV0204FTDG1583 Metal film resistor 158 kΩ SMD 0204 0.4 W 1 % 50 ppm 1 pc(s)

Description

Hints

Special order, no right of withdrawal

What kind of SMD Resistors are you looking for?