• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viking Tech CSRV0207FTDT1001 CSRV0207FTDT1001 Metal film resistor 1 kΩ SMD 0207 1 W 1 % 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Metal film resistor
Type
0207
Resistance
1 kΩ
Power rating
1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MELF metal film resistor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Metal film resistor

Type

SMD

Type

0207

Resistance

1 kΩ

Power rating

1 W

Tolerance ±

1 %

Content

1 pc(s)

RoHS-compliant

Yes

AEC compliance

AEC-Q200

Type

CSRV0207FTDT1001

Documents & Downloads

Datasheet

Datasheet 3081446 Viking Tech CSRV0207FTDT1001 CSRV0207FTDT1001 Metal film resistor 1 kΩ SMD 0207 1 W 1 % 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3081446 Viking Tech CSRV0207FTDT1001 CSRV0207FTDT1001 Metal film resistor 1 kΩ SMD 0207 1 W 1 % 1 pc(s) Tape on Full reel

What kind of SMD Resistors are you looking for?