• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viking Tech CSRV0207FTDT2264 CSRV0207FTDT2264 Metal film resistor 2.26 MΩ SMD 0207 1 W 1 % 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Metal film resistor
Type
0207
Resistance
2.26 MΩ
Power rating
1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MELF metal film resistor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Metal film resistor

Type

SMD

Type

0207

Resistance

2.26 MΩ

Power rating

1 W

Tolerance ±

1 %

Content

1 pc(s)

RoHS-compliant

Yes

AEC compliance

AEC-Q200

Type

CSRV0207FTDT2264

Documents & Downloads

Datasheet

Datasheet 3078243 Viking Tech CSRV0207FTDT2264 CSRV0207FTDT2264 Metal film resistor 2.26 MΩ SMD 0207 1 W 1 % 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3078243 Viking Tech CSRV0207FTDT2264 CSRV0207FTDT2264 Metal film resistor 2.26 MΩ SMD 0207 1 W 1 % 1 pc(s) Tape on Full reel

What kind of SMD Resistors are you looking for?