• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda 177976 Cordless wet/dry vacuum cleaner Cordless, Detachable water tank, Self-cleaning function

1/8
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vileda PureClean S5 Plus Wireless wet and dry cleaner

  • New, wireless wet & dry vacuum cleaner from Vileda
  • Battery-powered
  • 3 different cleaning levels: Absorption, eco, Power
  • Light & Modern: Particularly light in use with water tank in the base
  • Integrated voice assistant: Makes operation easy
  • Cleaning up to the wall: Efficient cleaning of edges by a small distance to the wall
  • Clean with Clean 100% separation from fresh and dirty water
  • Practical self-cleaning function
  • This text is machine translated.
  • Test verdict from 'Haus & Garten Test': 'very good' (1.4) for the Vileda PureClean S5 in the test 'Wet and dry vacuum (individual test)', issue 2/2025.

Technical specifications

  • Fresh water tank 450 ml
  • Wastewater tank 500 ml
  • Operating time / Life: 30 min
Product type

Cordless wet/dry vacuum cleaner

Features

Cordless

Detachable water tank

Self-cleaning function

Material (container)

Plastic

Width

28.5 cm

Height

110.5 cm

Dim

(W x H) 28.5 cm x 110.5 cm

Weight

3.8 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814553 Vileda 177976 Cordless wet/dry vacuum cleaner Cordless, Detachable water tank, Self-cleaning function

Description

Scope of delivery

  • Delivery scope
  • - Charging station with cable
  • - Cleaning roller
  • - Cleaning brush
  • Information on the rechargeable battery:
  • - 1 rechargeable lithium-ion battery
  • - 7 cells
  • - 63 Wh (Wattora)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)