• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda 178333 H2PRO Spin Mop Floor mop 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vileda H2PRO Spin Mop System 

  • Innovative H2PRO spinmop set consisting of bucket with two tank system and power slider, wiper with telescopic handle, as well as a micro-fiber wiping head
  • With power launcher for optimal regulation of humidity
  • 100% separation from fresh and dirty water
  • Two-tank system separates clean and dirty water
  • Hygienic cleaning with only clean water
  • Removable 6 liter fresh water tank with built-in valve for the optimum amount of water

Technical specifications

Content

1 pc(s)

Product type

Floor mop

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412836 Vileda 178333 H2PRO Spin Mop Floor mop 1 pc(s)

Description

The H2PRO cleaning set revolutionizes the floor cleaning with an innovative two-tank system in the bucket, which ensures a 100% separation of fresh and dirty water. The set contains a bucket with a two-tank system and power slider, a wiper with telescopic handle (123cm) and a micro-fiber wiping head. The moisture can be regulated optimally with the integrated power-slider.
The H2PRO Spin Mop enables a hygienic cleaning in which only clean water is used.

Two-tank technology
This innovative dual-tank bucket keeps clean and dirty water separate from each other. So you can always wipe with fresh water and ensure more effective and hygienic cleaning of your floors.

Effortless wringing
No more bending and dirty hands. The pedal powered power slider makes it easy to wring, WAS makes your wiping easier and more efficient.

360-degree wiping head
The triangular wipe head effortlessly enters corners, under furniture and along baseboards. This allows you to achieve thorough cleaning results in every corner with minimal effort.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)