• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda 183685 TURBO - Level Up Limited Edition Mop complete set Anthracite, Red 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vileda Turbo MY Style Box - Level Up Your Space

  • - Complete mopping unit with telescopic handle, bucket with power slider and foot pedal for comfortable wringing out without force
  • - Including attractive design sticker sheets for creative personalization
  • - Telescopic handle 131 cm
  • - 8 cm longer handle and more comfortable grip
  • - Moisture of mopping can be individually determined
  • - Triangle mopping head with micro-fibers and red power fibers for thorough removal of crumbs and dirt particles into each corner
  • - Easy replacement: The new frame function makes it easy to remove the mop head
  • - Ergonomic bucket with practical spout and stem holder (capacity up to max. line: 6 l)
  • - To ensure that you enjoy your mop head for a long time, we recommend that you wash it in a laundry bag at max. 30°C.

Technical specifications

Factory colour

Anthracite

Red

Content

1 pc(s)

Material

Plastic

Product type

Mop complete set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737991 Vileda 183685 TURBO - Level Up Limited Edition Mop complete set Anthracite, Red 1 pc(s)

Description

Complete set consisting of mop head, telescopic handle as well as bucket with foot pedal and power slider for comfortable wringing out without force.
The moisture of the cover can be determined individually for each floor covering with the pedal and the bucket spin.

The high-quality extra mopping head consists of a unique combination of micro fibers and red power fibers. It removes grease from dirt thoroughly and easily and is also extremely absorbent. The red power fibers effortlessly absorb crumbs and particles with a wipe. The unique triangular wipe head guarantees a streak-free cleaning even in every corner.

The wiping with the turbo mop is especially easy and back by the pedal-operated bucket and now 8 cm longer telescope rod with comfortable grip. Your hands stay clean and dry. Easy to replace: The new frame function makes it easy to remove the mop head. In addition, the bucket is particularly light and ergonomically shaped, ensuring optimal balance, even when filled. The wide spout and handle on the handle makes handling particularly easy.

To ensure that you enjoy your mop head for a long time, we recommend that you always wash it in a laundry bag at max. 30°C.
For best cleaning results, we recommend replacing the mop head every 6 months.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)