• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vileda Drying rack Infinity Flex Ultimate Drying space: 30 m Black 1 pc(s) 179621

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vileda INFINITY Flex Ultimate Laundry Stand

  • Vileda Infinity Flex Ultimate is the perfect solution for all your laundry. Whether small or large textiles – the large tumble dryer in its new, black ultimate design, fits perfectly with style and elegance to your needs.
  • - Black Ultimate Design
  • - Up to 30 meters of linen, perfect for the laundry of the whole family
  • - Telescopic center frame, extendable from 117 cm to 205 cm
  • - High wing: Ideal for long clothes
  • - XXL dry bars reduce impressions on the clothes and save ironing time
  • - Very stable and easy to use
  • - Pre-assembled for easy and convenient use
  • Test verdict from Haus & Garten Test: very good (1.3) for Vileda Infinity Flex Ultimate, identical design to the tested Infinity Flex; in test: clothes drying rack (individual test), issue 3/2024.

Technical specifications

Product type

Drying rack

Drying space

30 m

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737985 Vileda Drying rack Infinity Flex Ultimate Drying space: 30 m Black 1 pc(s) 179621

Description

With the Vileda Infinity Flex Ultimate, drying your clothes is more stylish and comfortable than ever. With its attractive black color, it adds a touch of modern elegance and sophistication to your home while you dry your laundry.

The Vileda INFINITY Flex Ultimate is a flexible tumble dryer with extendable middle section, foldable wings up to 304cm length. The maximum line length of 30 m can hold up to three washing machine loads.
Depending on the space needed, a length of 216 cm to 304 cm can be extended. Ideal for drying large items such as tablecloths and bed sheets. The particularly high legs are ideal for long clothes. The height of the wings is Ideal for drying long trousers.
The extra thick dry bars in the middle section and at the wings prevent wrinkles when drying. The two small parts holders provide extra space for small items such as socks and underwear.
The parallel legs made of robust steel and an extra stable joint ensure a stable stand
The wheels including scratch-proof make it easy and safe to transport anywhere, even when loaded.
After use, it can be easily folded thanks to the locking system on the wings for compact and easy folding. Made in Italy.

This text is machine translated.