• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax 200911 Standard mounting table 26.5 kg

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard mounting table

  • Stability: Thanks to the broad socket. Easy to transport: Flange to keep feet bent. Low weight Practical vice attachment: No shoulder between plate and angle iron.

Our service for you

Technical specifications

Product type

Worktop

Height

840 mm

Max. load (table)

300 kg

Material (worktop)

Multiplex

Weight

26.5 kg

Features

Folding

Material

Wood

Length

1080 mm

Expandable

Yes

Documents & Downloads

Datasheet

Datasheet 3553061 Virax 200911 Standard mounting table 26.5 kg

User & Safety Instructions

User & Safety Instructions 3553061 Virax 200911 Standard mounting table 26.5 kg

Information

Information 3553061 Virax 200911 Standard mounting table 26.5 kg

Description

Multi-layer wooden plate with frame made of metal brackets. Base made of pipes Ø 40 mm. Easy to assemble and dismantle. Robust construction, for withstanding high weight.
Maximum load 300 kg.
 
For an easier shunting, there is a version with roller set + handle. Screw set included, quick mounting.
The roll set + handle is only available for those customers who already have a table.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)