• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virpil Controls FLNKR Grip (kyril) Flight control PC Black, RGB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Virpil Controls FLNKR Grip - Cyrillic inscription

  • Metal housing gives the feeling of a real joystick immediately
  • 3‑Trigger module for ergonomic operation of your systems
  • Contact-free sensors minimize deadzones and drift
  • Changeable input modules - replace Hats, keys or axes
  • Laser-engraved lettering - select between Cyrillic or English lettering

Technical specifications

  • Length/depth 176 mm
  • Width 97 mm
  • Height: 239 mm
  • Weight 1 kg.
  • Material: Metal, plastic
Product type

Flight control

Compatible with

PC

Factory colour

Black

RGB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745342 Virpil Controls FLNKR Grip (kyril) Flight control PC Black, RGB

Description

If you want to act like a real jet pilot in your SIM cockpit, this grip is just the right choice for you. It combines high-quality materials, incredibly rich inputs, and powerful customization for your personal aerial experience.

Virpil Controls FLNKR Grip: Authentic control for modern fighter aircraft
The FLNKR Grip is inspired by the control stick of current Russian fighter aircraft and brings you this feeling directly in the Sim cockpit. Thanks to the 3-Trigger module, you can systematically switch between autopilot, gun control and fast maneuvers - just like in a real jet.

The contactless sensor provides you extremely fine motion data without mechanical wear - Ideal for long training sessions or intensive applications Whether air combat, space simulation or complex multi-system flight - here you have the input options under control.

Selection of materials and processing with premium claim
The many modules and options for individualization show that here is not only technology, but real passion in the game. Laser engraving instead of stickers, metal instead of plastic casting.

With the base and cover provided, your set-up remains visually at the highest level.

Flexibility & setup compatibility
Interchangeable modules, key and hat configurations and modular design allow you to adjust the handle to your seat or cockpit geometry.

Software support enables mapping, shift modes, and RGB status indicators - so the handle adjusts to your workflow. No matter whether desktop-rig or full-fledged cockpit - the grip can be integrated perfectly and provides a real fighter-feeling.

This text is machine translated.

Features

  • Metal grip in the style of modern Russian jets
  • 3 trigger module
  • Non-contact analogue stick & lever shaft for maximum precision
  • Interchangeable Huts switches and key modules for individualization
  • Cyrillic labels