• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton AL 130 M - 8 Ohm 6 inch 15.24 cm Mid-range speaker 60 W 8 Ω Aluminium diaphragm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Visaton AL 130 m high-end mid-woofer

  • Especially suitable as a cone mid-range speakers in 3-way high-End-Systemen for frequency range up to 5000 Hz

Technical specifications

Product type

Mid-range speaker

Speaker size (inch)

6 inch

Speaker size (cm)

15.24 cm

RMS capacity

60 W

Max. load

90 W

Min. frequency

500 Hz

Max. frequency

8000 Hz

Impedance

8 Ω

Sound pressure

86 dB

Recess diameter

15.5 mm

Recess depth

70 mm

Weight

981 g

Features

Aluminium diaphragm

Frequency range

500 Hz - 8000 Hz

Documents & Downloads

Datasheet

Datasheet 311610 Visaton AL 130 M - 8 Ohm 6 inch 15.24 cm Mid-range speaker 60 W 8 Ω Aluminium diaphragm

User & Safety Instructions

User & Safety Instructions 311610 Visaton AL 130 M - 8 Ohm 6 inch 15.24 cm Mid-range speaker 60 W 8 Ω Aluminium diaphragm

Description

High-end-mid-range. Anodised aluminum diaphragm. Aludruckgusskorb.

This text is machine translated.