• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton BG 13 P - 8 Ohm 5 inch 13 cm Wideband speaker 20 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton BG 13 P Breitband-Ltspr.

  • Sound lines
  • Projection speaker and small monitor boxes

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

13 cm

Speaker size (inch)

5 inch

RMS capacity

20 W

Max. load

40 W

Max. frequency

20000 Hz

Min. frequency

120 Hz

Impedance

8 Ω

Recess diameter

110 mm

Recess depth

40 mm

Weight

430 g

Frequency range

120 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 311647 Visaton BG 13 P - 8 Ohm 5 inch 13 cm Wideband speaker 20 W 8 Ω

User & Safety Instructions

User & Safety Instructions 311647 Visaton BG 13 P - 8 Ohm 5 inch 13 cm Wideband speaker 20 W 8 Ω

Description

13 cm (5") broadband loudspeaker. Balanced frequency response.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)