• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DL 18/2 T - 8 Ohm 50 W 8 Ω Creamy white UV-resistant, sprayproof

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton DL 18/2 T ceiling loudspeaker

  • Moisture-impregnated diaphragm
  • Metallic design
  • covering of installation is possible

Technical specifications

Product type

Flush mount speaker

Type

Round

RMS capacity

50 W

Max. load

70 W

Impedance

8 Ω

Max. sound pressure

94 dB

Features

UV-resistant

sprayproof

IPX3

Frequency range

50 - 20 000 Hz

Factory colour

Creamy white

Material

Metal

Weight

1.15

(Ø)

21.8 mm

Dim

(Ø) 21.8 mm

Outside Ø

218 mm

Max. RMS power

70 W

Mounting depth

93 mm

SPL

94 dB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 303410 Visaton DL 18/2 T - 8 Ohm 50 W 8 Ω Creamy white UV-resistant, sprayproof

User & Safety Instructions

User & Safety Instructions 303410 Visaton DL 18/2 T - 8 Ohm 50 W 8 Ω Creamy white UV-resistant, sprayproof

Description

17 cm (6.5") Hi-Fi ceiling loudspeaker with corrosion-resistant grillee, suitable for installation in ceilings of all materials. Equipped with a 2-way coaxial speaker. Quick mounting through a circular ceiling cut-out, in which the loudspeaker with mounting ring is used in snap-in technology. It is easily connecte using the push-spring terminals. The attractive grillee is quickly and practically fixed with a bayonet connection.

This text is machine translated.

Features

  • Grating
  • Pressure spring clamp
  • UV-constant
  • Bayonet connection.