• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 7 - 4 Ohm 2.5 inch 6.4 cm Wideband speaker 5 W 4 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 7.99
-25 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FR 7 broadband loudspeaker

  • Waterproof Membrane
  • metal design
  • Fixed temperature -100 ° C

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

6.4 cm

Speaker size (inch)

2.5 inch

RMS capacity

5 W

Max. load

10 W

Max. frequency

20000 Hz

Min. frequency

130 Hz

Impedance

4 Ω

Recess diameter

61 mm

Recess depth

29 mm

Weight

92 g

Frequency range

130 Hz - 20000 Hz

Max. RMS power

5/10 W

Recess diameter (details)

61 mm

Mounting depth

29 mm

Frequency range

130 - 20 000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 305266 Visaton FR 7 - 4 Ohm 2.5 inch 6.4 cm Wideband speaker 5 W 4 Ω

Description

"6.5 cm (2.5") Wide band loudspeaker with balanced frequency response and very good highs. Especially suitable as built-in speaker for music reproduction and as driver for ELA line. Particularly low resonance frequency. "

More interesting products

(*All information is plus legal VAT)