• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 8 JS - 8 Ohm 3.3 inch 8 cm Wideband speaker 10 W 8 Ω Water-proof PP diaphragm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

1000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FR8JS broadband loudspeaker

  • Especially suitable as a flush mounted speaker for music playback.
  • For assembling PA systems.

Technical specifications

Product type

Wideband speaker

Features

Water-proof PP diaphragm

Speaker size (cm)

8 cm

Speaker size (inch)

3.3 inch

RMS capacity

10 W

Max. load

15 W

Max. frequency

20000 Hz

Min. frequency

80 Hz

Impedance

8 Ω

Recess diameter

75 mm

Recess depth

37 mm

Weight

240 g

Frequency range

80 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 311623 Visaton FR 8 JS - 8 Ohm 3.3 inch 8 cm Wideband speaker 10 W 8 Ω Water-proof PP diaphragm

User & Safety Instructions

User & Safety Instructions 311623 Visaton FR 8 JS - 8 Ohm 3.3 inch 8 cm Wideband speaker 10 W 8 Ω Water-proof PP diaphragm

Description

8 cm (3.3") broadband loudspeaker. Waterproof polypropylene membrane.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)