• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 14.25 - 8 Ohm 1 inch 2.5 cm Mini speaker 1 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Visaton K 14.25 small speaker

  • Load carrying capacity RMS/Max: 1/1.5 W
  • 1.4 x 2.5 cm (0.5" x 1") small speaker
  • Plastic diaphragm and rectangular plastic basket

Technical specifications

Product type

Mini speaker

Features

Ovale

Plastic diaphragm

Speaker size (cm)

2.5 cm

Speaker size (inch)

1 inch

RMS capacity

1 W

Max. load

1.5 W

Max. frequency

20000 Hz

Min. frequency

500 Hz

Impedance

8 Ω

Sound pressure

72 dB

Recess depth

5.3 mm

Weight

25 g

Frequency range

500 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 2141401 Visaton K 14.25 - 8 Ohm 1 inch 2.5 cm Mini speaker 1 W 8 Ω

User & Safety Instructions

User & Safety Instructions 2141401 Visaton K 14.25 - 8 Ohm 1 inch 2.5 cm Mini speaker 1 W 8 Ω

Description

1.4 x 2.5 cm (0.5" x 1") small speaker with plastic membrane and rectangular plastic basket. Compact size makes it suitable as output medium for devices, which little available space. The connection is made via the rear solder joints.

This text is machine translated.

Features

  • Nominal load 1 W
  • Music capacity 1.5 W
  • Transmission range (-10 dB) - 500-2 0000 Hz.