• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 36 WP - 50 Ohm 1.4 inch 3.6 cm Mini speaker 1 W 50 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton K 36 WP small speaker

  • Plastic: ABS (basket; UL 94: HB), Mylar (diaphragm)
  • Can operate in cold environments according to EN 60068-2 -1/EN 50155

Our service for you

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

Damp-proof

Speaker size (cm)

3.6 cm

Speaker size (inch)

1.4 inch

RMS capacity

1 W

Max. load

2 W

Impedance

50 Ω

Recess diameter

31 mm

Recess depth

6 mm

Factory colour

Black

Connection

Solder lug

Fastening method

Front

Type

Round

Documents & Downloads

Datasheet

Datasheet 710724 Visaton K 36 WP - 50 Ohm 1.4 inch 3.6 cm Mini speaker 1 W 50 Ω

Description

3.6 cm (1.4") small speaker with plastic basket and plastic membrane. Smooth frequency response and good voice reproduction. Particularly suitable for outdoor use and under critical environmental conditions (e.g. humidity)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)