• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 45 - 8 Ohm 1.8 inch 4.5 cm Mini speaker 1 W 8 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Visaton K 45, small speaker

  • Suitable as output medium for devices and systems with little space

Our service for you

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

Speaker size (cm)

4.5 cm

Speaker size (inch)

1.8 inch

RMS capacity

1 W

Max. load

2 W

Max. frequency

14000 Hz

Min. frequency

300 Hz

Impedance

8 Ω

Recess diameter

41.5 mm

Recess depth

15.5 mm

Weight

46 g

Frequency range

300 Hz - 14000 Hz

Documents & Downloads

Datasheet

Datasheet 1173585 Visaton K 45 - 8 Ohm 1.8 inch 4.5 cm Mini speaker 1 W 8 Ω

User & Safety Instructions

User & Safety Instructions 1173585 Visaton K 45 - 8 Ohm 1.8 inch 4.5 cm Mini speaker 1 W 8 Ω

Description

4.5 cm (1.8") small speaker with plastic membrane and metal basket, low overall height.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)