• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 50 - 8 Ohm 2 inch 5 cm Mini speaker 2 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

254 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature speaker

  • Plastic: Mylar (diaphragm)
  • Can operate in cold environments according to EN 60068-2 -1/EN 50155
  • Metal design
  • UV-resistant

Our service for you

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

UV-resistant

Speaker size (cm)

5 cm

Speaker size (inch)

2 inch

RMS capacity

2 W

Max. load

3 W

Max. frequency

10000 Hz

Min. frequency

250 Hz

Impedance

8 Ω

Recess diameter

45 mm

Recess depth

17 mm

Weight

14 g

Factory colour

Black

Frequency range

250 Hz - 10000 Hz

Connection

Solder lug

Fastening method

Front

Type

Round

Noise emission

83 dB

Documents & Downloads

Datasheet

Datasheet 710690 Visaton K 50 - 8 Ohm 2 inch 5 cm Mini speaker 2 W 8 Ω

User & Safety Instructions

User & Safety Instructions 710690 Visaton K 50 - 8 Ohm 2 inch 5 cm Mini speaker 2 W 8 Ω

Description

5 cm (2") small speaker with plastic membrane and metal basket. Compact size makes it suitable as output medium for devices or systems which little available space.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)