• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 50 WP - 8 Ohm 2 inch 5 cm Mini speaker 2 W 8 Ω

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton K 50 WP Broadband Loudspeaker

  • Weather-proof
  • UV-resistant
  • Functionally fit in cold

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

Damp-proof

UV-resistant

Speaker size (cm)

5 cm

Speaker size (inch)

2 inch

RMS capacity

2 W

Max. load

3 W

Max. frequency

17000 Hz

Min. frequency

180 Hz

Impedance

8 Ω

Recess diameter

45.5 mm

Recess depth

18.5 mm

Weight

48 g

Factory colour

Black

Frequency range

180 Hz - 17000 Hz

Max. RMS power

2/3 W

Frequency range

180 - 17 000 Hz

Documents & Downloads

Datasheet

Datasheet 303661 Visaton K 50 WP - 8 Ohm 2 inch 5 cm Mini speaker 2 W 8 Ω

Description

5 cm (2")-broadband loudspeaker with plastic basket and plastic membrane. Broad transmission range and good speech understanding.

More interesting products

(*All information is plus legal VAT)