• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 50 WPT - 8 Ohm 2 inch 5 cm Mini speaker 2 W 8 Ω

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Visaton K 50 WPT small speaker

  • Load carrying capacity RMS/Max: 2/3 W
  • 5 cm (2") small speaker
  • Good speech intelligibility
  • Damp-proof according to IP65

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

Speaker size (cm)

5 cm

Speaker size (inch)

2 inch

RMS capacity

2 W

Max. load

3 W

Max. frequency

17000 Hz

Min. frequency

180 Hz

Impedance

8 Ω

Sound pressure

84 dB

Recess diameter

46 mm

Recess depth

18 mm

Weight

48 g

Frequency range

180 Hz - 17000 Hz

Documents & Downloads

Datasheet

Datasheet 2141400 Visaton K 50 WPT - 8 Ohm 2 inch 5 cm Mini speaker 2 W 8 Ω

User & Safety Instructions

User & Safety Instructions 2141400 Visaton K 50 WPT - 8 Ohm 2 inch 5 cm Mini speaker 2 W 8 Ω

Description

5 cm (2") small speaker with plastic basket and plastic membrane. Broad transmission range and good speech understanding. Particularly suitable for use outdoors and under critical environmental influences (e.g. moisture).

This text is machine translated.

Features

  • Nominal load 2W
  • Music capacity 3W
  • Transmission range (-10 dB) - 180-17000 Hz.